Bahco 5515T Speculum Mirror Ø30mm Adjustable Length 180-690mm

MPN
5515T
Brand
Bahco
EAN-13
7314151589172
Order Code
01-4305
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.14 £13.72
10+ £12.90
50+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Bahco manufactures the 5515T Speculum, a one-piece inspection mirror with a 30 mm diameter. The inspection mirror is ideal for viewing hard-to-see areas in various applications. Made for precision, it is suitable for mechanics and engineers.
Type Speculum
Mirror Size 30mm
Telescopic Yes
Dim (L x W) 690 mm x 45 mm
Dish diameter 30mm
Length 690mm
Weight 45g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot