Bahco 5515M Speculum Mirror Ø30mm 210mm Stainless Steel Handle

MPN
5515M
Brand
Bahco
EAN-13
7314151086985
Order Code
01-4304
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bahco 5515M Speculum is a versatile inspection mirror. It is ideal for examining hard-to-reach areas. This inspection tool is commonly used in automotive and maintenance settings.
Type Speculum
Mirror Size 30mm
Telescopic Yes
Dim (Ø x L) 30 mm x 210 mm
Length 210mm
Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot