Bahco 5515L Inspection Mirror Ø 21mm x 160mm

MPN
5515L
Brand
Bahco
EAN-13
7314151481568
Order Code
51-7990

Discontinued


A small inspection mirror ideal for working on PCBs and other electrical or electronic assemblies.
  • Mirror diameter 21mm
  • Overall length 160mm
  • Plastic handle
  • Stainless mirror frame
  • Cover pouch
  • Ideal for work on circuit boards, etc.
  • Bahco type 5515L
Type Inspection mirror
Mirror Size (Ø) 21mm
Telescopic No
Cover pouch

Trustpilot