Bahco 5463-120 Watchmaker Tweezers Hardened Steel Anti-Magnetic

MPN
5463-120
Brand
Bahco
EAN-13
7314151085001
Order Code
01-4293
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.18 £26.51
10+ £25.26
50+ £25.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bahco 5463-120 watchmaker tweezers are precision tools designed for delicate tasks. Crafted specifically for watchmaking, they offer excellent control and accuracy. Manufactured by Bahco, these tweezers are ideal for handling small and intricate watch components.
Type Watchmaker tweezers
Point Type Pointed
Material Steel
Tip Size 9mm
Weight 0.014kg
Width 9mm

Reviews

Be the first to submit a review

Trustpilot