Bahco 51-12 Peg Tooth Hard Point Bowsaw Blade 300mm 12in

MPN
51-12
Brand
Bahco
Order Code
51-7961
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
2+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Teething of group of triangles for sawing dry wood as well as for sawing works transverse to the fibre with green woods. From hardened Sweden steel. Teeth precision-sharpened and set for long lasting cut quality . Tooth tips induction-hardened Sheet rust protection-coats.


  • Content: 1 Units
  • Saw blade length: 320 mm
  • Specification: Wooden saw blade
Type Bow saw blade
Blade Length 320mm
Quantity 1
Blade Type Wood

Reviews

Be the first to submit a review

Trustpilot