Bahco 4750FB5C Universal Tool Bag Empty 403x80x305mm For Tradespeople

MPN
4750FB5C
Brand
Bahco
EAN-13
7314150277681
Order Code
01-4273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Bahco 4750FB5C is a universal tool bag designed for electrical contractors, tradespeople, DIYers, and engineers, offering convenient tool storage. Measuring 403 x 80 x 305 mm, this empty tool bag is perfect for organising and transporting your tools efficiently. Its durable construction ensures it meets the needs of various professional and personal applications.
Type Tool bag (empty)
Height 80mm
Width 403mm
Depth 305mm
Dim (W x H x D) 403 x 80 x 305 mm
Factory colour Black/orange
Max. load Capacity 8kg
Weight 1080g

Reviews

Be the first to submit a review

Trustpilot