Bahco 4750FB5B Tool Bag Empty for DIYers Engineers 330x62x275mm

MPN
4750FB5B
Brand
Bahco
EAN-13
7314150277698
Order Code
01-4272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £36.76 £19.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bahco 4750FB5B Tool Bag (empty) is designed with dimensions of 330 x 62 x 275 mm for convenient tool storage. It is ideal for tradespeople, engineers, and DIYers who need a reliable and portable bag for tools. This universal tool bag offers versatile use in various electrical contracting and maintenance tasks.
Type Tool bag (empty)
Height 62mm
Width 330mm
Depth 275mm
Dim (W x H x D) 330 x 62 x 275 mm
Factory colour Black/orange
Max. load Capacity 5kg
Weight 750g

Reviews

Be the first to submit a review

Trustpilot