Bahco 4750FB4-18 Tool Bag Compact & Durable 430x350x150mm Empty

MPN
4750FB4-18
Brand
Bahco
EAN-13
7314150277674
Order Code
01-4270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £97.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco 4750FB4-18 is an empty tool bag designed for convenient tool storage and transport. Its dimensions of 430 x 350 x 150 mm make it suitable for electrical contractors, trades persons, DIYers, and engineers. This universal tool bag is ideal for organising and carrying a variety of tools efficiently.
Type Tool bag (empty)
Height 350mm
Width 430mm
Depth 150mm
Dim (W x H x D) 430 x 350 x 150 mm
Factory colour Black/orange
Max. load Capacity 20kg
Weight 3170g

Reviews

Be the first to submit a review

Trustpilot