Bahco 466-400-M Spirit Level Magnetic 0.4m Precision 0.5mm/m

Image Representative of Range

Bahco 466-400-M Spirit Level Magnetic 0.4m Precision 0.5mm/m

MPN
466-400-M
Brand
Bahco
EAN-13
7314150128358
Order Code
01-4264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco 466-400-M Spirit level features a magnetic base and measures 0.4 metres in length, with an accuracy of 0.5 mm/m. It is ideal for precise levelling tasks in construction and carpentry. This tool is durable and reliable for both professional and DIY use.
Type Spirit Level
Level accuracy 0.5mm/m
Material Aluminium
Reading range 0.4m
Weight 540g

Reviews

Be the first to submit a review

Trustpilot