Bahco 466-1000-M Spirit Level with Magnet 1m 0.5mm/m Accuracy

Image Representative of Range

Bahco 466-1000-M Spirit Level with Magnet 1m 0.5mm/m Accuracy

MPN
466-1000-M
Brand
Bahco
EAN-13
7314150186105
Order Code
01-4263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco 466-1000-M spirit level features an integrated magnet for hands-free use and measures 1 metre with an accuracy of 0.5 mm/m. Bahco designed this tool for precise levelling tasks in construction and carpentry projects. The Bahco 466-1000-M spirit level 1 pc(s) ensures reliable measurements in both professional and DIY settings.
Type Spirit Level
Level accuracy 0.5mm/m
Material Aluminium
Reading range 1m
Weight 1090g

Reviews

Be the first to submit a review

Trustpilot