Bahco 4-190-06-2-2 Double Ended Saw File 150mm (6in) Handled

MPN
4-190-06-2-2
Brand
Bahco
EAN-13
7311518000899
Order Code
95-1701
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Double Ended Saw File for general purpose saw sharpening with both ends having second cut teeth. Single cut teeth on all sides. Fitted with an ERGO™ type handle.

Size 150mm (6in).
Side: 1/4in.


Type File
Length 150mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot