Bahco 396-INS 396-INS Folding Insulation Saw

MPN
396-INS
Brand
Bahco
EAN-13
7314150422708
Order Code
97-7064
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £27.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Bahco 396-INS Folding Insulation Saw with super sharp wavy toothing (WT) for a smooth and clean cut. Cuts insulation materials: glass wool, stone wool, etc. Ideal for use when space is limited. Fitted with a strong handle and a soft, non-slip grip for increased comfort and control. There is also a safety lock on the blade that can be used in the opened and closed position.

Specification:

Blade Length: 175mm
Folded Length: 230mm


Length 175mm

Reviews

Be the first to submit a review

Trustpilot