Bahco 3802-300-25-1.25-14 HSS Power Blade 300mm (12in) x 1in x 14 TPI

MPN
3802-300-25-1.25-14
Brand
Bahco
EAN-13
7311518320515
Order Code
95-1223
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bahco 3802 HSS Power Blade is a high speed steel powersaw blade designed for cutting almost any material.

Suitable for use on modern machines with a high degree of control.

Size 300mm (12 in) x 25mm (1 in) x 14 tpi


Type Saw
Blade Length 300mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot