Bahco 3802-300-25-1.25-10 HSS Power Blade 300mm (12in) x 1in x 10 TPI

MPN
3802-300-25-1.25-10
Brand
Bahco
EAN-13
7311518111229
Order Code
95-1222
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco 3802 HSS Power Blade is a high speed steel powersaw blade designed for cutting almost any material.

Suitable for use on modern machines with a high degree of control.

Size 300mm (12 in) x 25mm (1 in) x 10 tpi


Type Saw
Blade Length 300mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot