Bahco 3625W-44 Soft Face Hammer Nylon Heads Rubber 360 mm 1pc

MPN
3625W-44
Brand
Bahco
EAN-13
7314150120437
Order Code
01-4182
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bahco manufactures the 3625W-44 soft face hammer, a durable tool designed for precision work. It features a 360 mm length and is ideal for tasks requiring careful handling to avoid surface damage. Typically used in delicate assembly or repair tasks, this soft face hammer is a staple in any hand tools collection.
Type Soft Face Hammer
Weight 1050g
Handle Material Wood
Head Material Rubber
Length 360mm

Reviews

Be the first to submit a review

Trustpilot