Bahco 3625W-28 Soft Face Hammer 275mm Rubber Hammer Nylon Heads 1pc

MPN
3625W-28
Brand
Bahco
EAN-13
7314150120413
Order Code
01-4180
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bahco's soft face hammer, model 3625W-28, is a handheld tool, measuring 275 mm, designed for delicate applications where minimal surface marking is crucial. The hammer features a replaceable soft face, making it suitable for assembling furniture or working with soft materials. It maintains durability while preventing damage to surfaces.
Type Soft Face Hammer
Weight Various
Handle Material Wood
Head Material Rubber
Length 275mm

Reviews

Be the first to submit a review

Trustpilot