Bahco 3525HB Triangular Scraper 80mm Vanadium Extra Blade Plastic Handle

MPN
3525HB
Brand
Bahco
EAN-13
7314151073350
Order Code
01-4172
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco manufactures the 3525HB triangular scraper, measuring 80 mm. This tool is ideal for precise scraping and shaping applications. It is versatile for use in woodwork and surface preparation tasks.
Type Triangular scraper
Blade Length 80mm
Length 165mm
Material (handle) Plastic
Material properties polishing
Weight 40g

Reviews

Be the first to submit a review

Trustpilot