Bahco 317 Hand Hacksaw Frame 300mm (12in)

MPN
317
Brand
Bahco
EAN-13
7311518240936
Order Code
86-6500
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 9 days

The Bahco 317 Hand Hacksaw Frame is a comfortable tool for all-round use. Its slim design improves access in confined spaces and makes storage easy.


  • Special grip at the front provides good support for the guiding hand
  • Alternative 90° blade mounting for flush cutting
  • Supplied with a 300mm (12in.) shatterproof 24tpi Sandflex® bi-metal blade
  • Bahco Type 317
Type Hacksaw
Length 300mm
Blade Material BiM
Teeth Per Inch 24

Reviews

Be the first to submit a review

Trustpilot