Bahco 2800 Tree Caliper 32cm Aluminium with Plastic Cheeks

MPN
2800
Brand
Bahco
EAN-13
7311518110857
Order Code
01-4162
Country of Origin
Sweden
  • Free UK shipping available
  • Quickly find another product in this range by Reading range (max.):

    32cm 50cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bahco 2800 Cruising rod is a high-quality caliper designed for precision measurements, measuring 32 cm in length. Manufactured by Bahco, it is ideal for accurate assessments in various engineering and carpentry applications. The tool is known for its durability and precise calibration.
Type Cruising rod
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Material Aluminium
Reading range (max.) 32cm
Weight 214g

Reviews

Be the first to submit a review

Trustpilot