Bahco 2784-4.5 Watchmaker Screwdriver 4.5mm Brass Handle

MPN
2784-4.5
Brand
Bahco
EAN-13
7314150215621
Order Code
01-4161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bahco 2784-4.5 watchmaker screwdriver features a 4.5 mm blade, ideal for precision tasks. Manufactured by Bahco, it is tailored for intricate work on watches and clocks. Typical applications include maintenance and repair of watches, pocket watches, and clock tools.
Length 110mm
ESD Safe No
Tip Size 4.5mm
VDE/1000V Approved No
Dim (L x W) 110 mm x 12 mm
Product Type Screwdriver
Weight 0.03kg
Width 12mm

Reviews

Be the first to submit a review

Trustpilot