Bahco 2784-3.5 Watchmaker Screwdriver Brass Handle 3.5mm Blade

MPN
2784-3.5
Brand
Bahco
EAN-13
7314150215614
Order Code
01-4160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £48.44 £44.29
10+ £42.73
50+ £42.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Bahco 2784-3.5 Watchmaker Screwdriver features a blade width of 3.5 mm, making it ideal for precision work. Manufactured by Bahco, this tool is essential for tasks involving watches, pocket watches, and clocks. It is a crucial component of watchmaker and clock toolkits, ensuring accuracy and reliability in delicate repairs.
Length 110mm
ESD Safe No
Tip Size 3.5mm
VDE/1000V Approved No
Dim (L x W) 110 mm x 12 mm
Product Type Screwdriver
Weight 0.025kg
Width 12mm

Reviews

Be the first to submit a review

Trustpilot