Bahco 2628 G-200 ERGO™ Combination Pliers 200mm (8in)

MPN
2628 G-200
Brand
Bahco
EAN-13
7314150103539
Order Code
95-1729
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Combination Pliers with ERGO™ handles that can be used for both holding and cutting. The jaws are slimmer than standard products, have smooth rounded contours to provide maximum accessibility and have a phosphated and anti-rust protected finish.

The handles of these pliers are designed to allow the vast majority of users to apply the greatest possible force with the least amount of effort by combining hard polypropylene for the core and a softer elastomer for the surface. This combination of materials provides a firm, non-slip grip for the hand. These pliers are also fitted with a return spring which can be engaged or disengaged in an instant.

These Bahco Combination Pliers have the following specification:

Length: 200mm (8in).
Jaw Length: 39mm.
Cutting ;Capacity: ;Piano: ;2.5mm, Hard: 3.0mm.
Weight: 300g.


Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot