2628G ERGO™ Combination Pliers 160mm (6.1/4in)

Bahco Brand: Bahco

Bahco Combination Pliers with ERGO™ handles that can be used for both holding and cutting. The jaws are slimmer than standard products, have smooth rounded contours to provide maximum accessibility and have a phosphated and anti-rust protected finish.

The handles of these pliers are designed to allow the vast majority of users to apply the greatest possible force with the least amount of effort by combining hard polypropylene for the core and a softer elastomer for the surface. This combination of materials provides a firm, non-slip grip for the hand. These pliers are also fitted with a return spring which can be engaged or disengaged in an instant.

These Bahco Combination Pliers have the following specification:

Length: 160mm (6.1/4in).
Jaw Length: 33mm.
Cutting ;Capacity: ;Piano: ;1.8mm, Hard: 2.0mm.
Weight: 200g.

Description Image Product Buy Pricing (Ex VAT) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Bahco 2628 G-160 ERGO™ Combination Pliers 160mm (6.1/4in)
Bahco 2628 G-160 ERGO™ Combination Pliers 160mm (6.1/4in)
Extended range
Order code: 95-1728
MPN: 2628 G-160

Available to back orderPlease contact us for lead time
1+ £31.41
Price per unit Ex VAT
Combination Pliers No No Yes
Bahco 2628 G-200 ERGO™ Combination Pliers 200mm (8in)
Bahco 2628 G-200 ERGO™ Combination Pliers 200mm (8in)
Standard range
Order code: 95-1729
MPN: 2628 G-200

Despatched within 4 working days - 5 in stock
1+ £28.77
Price per unit Ex VAT
Combination Pliers No No Yes

Trustpilot