Bahco 2628 G-180 Ergo Combination Pliers 2628 180mm

MPN
2628 G-180
Brand
Bahco
EAN-13
7314150042678
Order Code
86-8105
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £29.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 15/11/2026

These Combination Pliers 2628 180mm from Bahco Ergo feature 2mm cutting capacity and are made from black oxidised chrome vanadium steel with thermoplastic/polypropylene handles. Equipped with return spring with on/off function.


  • Sleeves with a soft outer over a hard core inner
  • Soft surface spreads the load to avoid tiring pressure
  • Jaw length 37mm
  • 240g weight
  • Jaw width 11mm
  • Overall length 190mm
  • Serrated jaws with 2.0mm piano wire cutting capacity
  • Lap jointed
  • Bahco type 2628
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Cutting Capacity Piano Wire 2mm
Material Chrome Vanadium Steel
Material Cutting Capability Piano wire
Overall Length 180mm

Reviews

Be the first to submit a review

Trustpilot