Bahco 2600-16-XT11-HP Superior™ Toolbox Saw 11TPI 400mm

MPN
2600-16-XT11-HP
Brand
Bahco
EAN-13
7311518239527
Order Code
51-8261
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £35.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 23/10/2026

These Bahco 2600-16-XT11-HP Superior Handsaw has a thicker blade for extra precision and vibration-free sawing. It is designed for cutting medium to fine wood materialsl.


  • Number of points (per inch) 12
  • Number of teeth (per inch) 11
  • Saw blade length: 400mm
  • Developed according to the scientific ERGO™ process
  • Unique XT-toothing and hardpoint teeth for long lasting sharpness
  • Low-friction, rust-protective coating
  • Screwed 2-component handle can be used for approximate 45° and 90° marking guide
Type Crosscut saw
Length 400mm
Number of teeth (per inch) 11
Teeth Per Inch 11

Reviews

Be the first to submit a review

Trustpilot