Bahco 244-22-U7/8-HP 244 550mm Hardpoint Handsaw

MPN
244-22-U7/8-HP
Brand
Bahco
EAN-13
7311518012526
Order Code
86-6606
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Length:

    500mm 550mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Bahco 244 Series 550mm Hardpoint Handsaw is ideal for general-purpose cutting of medium-thick materials and has hardpoint teeth for long-lasting sharpness.


  • Saw blade for cutting medium thick materials
  • Universal toothing, hardpoint teeth for long lasting sharpness
  • 7 teeth / 8 points per inch
  • Screwed single-component handle can be used for approximate 45° and 90° marking guide
  • Length 550mm (22in.)
  • Bahco Type 244-22-U7/8-HP
Length 550mm
Teeth Per Inch 7

Reviews

Be the first to submit a review

Trustpilot