Bahco 244-22-2P-PHB 2 x 244 Hardpoint Handsaw 550mm (22in) & Pack of 10 Pencils

MPN
244-22-2P-PHB
Brand
Bahco
EAN-13
7314150309849
Order Code
95-1168
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco 244 Hardpoint Handsaws feature a universal tooth set with high frequency hardened teeth giving up to 5x the life of conventional teeth.

Particularly effective for cross cut and rip performance on chipboard, hardboard and hardwood. The plastic handle incorporates 45º and 90º marking guides and is securely screwed to the blade.

Available in: 500mm (20in) and 550mm (22in) lengths, and two blade types.

Mixed Saw Pack Containing:

2 x 244 Hardpoint Handsaws 550mm (22in).

10 x HB grade Pencils with a large, easy grip body.


Type Saw
Length 550mm

Reviews

Be the first to submit a review

Trustpilot