Bahco 2430 GC-160 IP ERGO Round Nose Pliers 160mm Rust-Resistant Chrome

MPN
2430 GC-160 IP
Brand
Bahco
EAN-13
7314150102167
Order Code
01-4133
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bahco manufactures the 2430 GC-160 IP round nose pliers, measuring 160 mm. These pliers are ideal for precision work with their rounded jaws. They are commonly used in jewellery making and intricate wire shaping tasks.
Type Round nose pliers
Dim (L x W) 160 mm x 175 mm
Length 160mm
Weight 0.114kg
Width 175mm

Reviews

Be the first to submit a review

Trustpilot