Bahco 2427 GC-200IP ERGO Round Nose Pliers 200mm 60° Angled Chrome-Plated

MPN
2427 GC-200IP
Brand
Bahco
EAN-13
7314150102075
Order Code
01-4132
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bahco 2427 GC-200IP round nose pliers measure 200 mm in length. Manufactured by Bahco, these pliers are ideal for bending and looping wire. They are commonly used in jewellery making and small electrical projects.
Type Round nose pliers
Dim (L x W) 200 mm x 17 mm
Length 200mm
Weight 0.168kg
Width 17mm

Reviews

Be the first to submit a review

Trustpilot