Bahco 2427 G-160 ERGO™ Bent Snipe Nose Pliers 160mm (6.1/4in)

MPN
2427 G-160
Brand
Bahco
EAN-13
7314150100408
Order Code
95-1162
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Bent Snipe Nose Plier with ERGO™ handles for comfort. The tips angled at 60°, and slim, semi-circular shaped serrated jaws. Accurately machined jaws provide a sure grip on the workpiece. Tips give good grip and improved accessibility in confined spaces. Sharp edges for cutting softer material such as copper wire and plastic insulated wire.

Equipped with return spring with on/off function.

Specification
Length: 160mm (6.1/4in).
Jaw length: 46mm.
Weight: 170g.


Type Snipe nose

Reviews

Be the first to submit a review

Trustpilot