Bahco 225D Slip Joint Pliers 300mm - 58mm Capacity

MPN
225 D
Brand
Bahco
EAN-13
7314150037117
Order Code
95-1152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Bahco Slip Joint Pliers with parallel action jaws with an accurately machined joint which will not slip under load, when used on workpieces of various shapes.

The pliers are made from high performance alloy steel and have a black, anti-rust finish. They have plastic coated handles for increased comfort in use.

Parallel, hardened jaws with both flat and pipe gripping jaws. The jaws grip parallel in all positions up to the maximum jaw opening width. Replaceable bolt joint available.

Length: 305mm (12 in).

Jaw opening: 58mm.

Weight: 535g.


Type Plier

Reviews

Be the first to submit a review

Trustpilot