Bahco 2047PR-1-2 Allen Key PH 1 PH 2 1 Piece

MPN
2047PR-1-2
Brand
Bahco
EAN-13
7314151060558
Order Code
01-4120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bahco 2047PR-1-2 is an Allen key designed for precision and efficiency with two size options of PH 1 and PH 2. Made from durable materials, it offers longevity and reliability for various mechanical and DIY applications. Commonly used for tightening or loosening hex socket screws, it is an essential tool for both professionals and hobbyists.
Type Allen key
Length 100mm
Weight 25g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot