Bahco 2-304-16-4-0 Half-Round Needle File Cut 4 Dead Smooth 160mm (6.2in)

MPN
2-304-16-4-0
Brand
Bahco
EAN-13
7311518020620
Order Code
95-1814
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Surfaces taper to a point, flat and convex surfaces double cut.

For fine filing and polishing jobs. Used by engravers, precision engineers, instrument makers, watchmakers and goldsmiths.

Half-round.

Size: 16cm.
Cut: 4 (dead smooth).
Type: half-round needle file.


Type Needle file
CutType Smooth
Shape Half Round
Number of Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot