Half-Round Needle File Cut 0 Bastard 2-304-14-0-0 140mm (5.5in)

Bahco Brand: Bahco

Surfaces taper to a point, flat and convex surfaces double cut.

For fine filing and polishing jobs. Used by engravers, precision engineers, instrument makers, watchmakers and goldsmiths.

Half-round.

Size: 14cm.
Cut: 0 (bastard).
Type: half-round needle file.

Description Image Product Buy Pricing (Ex VAT) CutType Length Type Shape Number of Pieces
Bahco 2-304-14-0-0 Half-Round Needle File Cut 0 Bastard 140mm (5.5in)
Bahco 2-304-14-0-0 Half-Round Needle File Cut 0 Bastard 140mm (5.5in)
Standard range
Order code: 95-1810
MPN: 2-304-14-0-0

Despatched within 4 working days - 5 in stock
1+ £11.93
Price per unit Ex VAT
Bastard 140mm Needle file Half Round 1
Bahco 2-304-14-2-0 Half-Round Needle File Cut 2 Smooth 140mm (5.5in)
Bahco 2-304-14-2-0 Half-Round Needle File Cut 2 Smooth 140mm (5.5in)
Standard range
Order code: 95-1811
MPN: 2-304-14-2-0

Despatched within 4 working days - 20 in stock
1+ £11.93
Price per unit Ex VAT
Smooth 140mm Needle file Half Round 1
Bahco 2-304-16-0-0 Half-Round Needle File Cut 0 Bastard 160mm (6.2in)
Bahco 2-304-16-0-0 Half-Round Needle File Cut 0 Bastard 160mm (6.2in)
Standard range
Order code: 95-1812
MPN: 2-304-16-0-0

Despatched within 4 working days - 20 in stock
1+ £14.03
Price per unit Ex VAT
Bastard Needle file Half Round 1
Bahco 2-304-16-2-0 Half-Round Needle File Cut 2 Smooth 160mm (6.2in)
Bahco 2-304-16-2-0 Half-Round Needle File Cut 2 Smooth 160mm (6.2in)
Standard range
Order code: 95-1813
MPN: 2-304-16-2-0

Despatched within 2 working days - 5 in stock
1+ £14.03
Price per unit Ex VAT
Smooth Needle file Half Round 1
Bahco 2-304-16-4-0 Half-Round Needle File Cut 4 Dead Smooth 160mm (6.2in)
Bahco 2-304-16-4-0 Half-Round Needle File Cut 4 Dead Smooth 160mm (6.2in)
Standard range
Order code: 95-1814
MPN: 2-304-16-4-0

Despatched within 4 working days - 20 in stock
1+ £12.85
Price per unit Ex VAT
Smooth Needle file Half Round 1

Trustpilot