Bahco 2-304-14-0-0 Half-Round Needle File Cut 0 Bastard 140mm (5.5in)

MPN
2-304-14-0-0
Brand
Bahco
EAN-13
7311518044183
Order Code
95-1810
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Surfaces taper to a point, flat and convex surfaces double cut.

For fine filing and polishing jobs. Used by engravers, precision engineers, instrument makers, watchmakers and goldsmiths.

Half-round.

Size: 14cm.
Cut: 0 (bastard).
Type: half-round needle file.


Type Needle file
CutType Bastard
Length 140mm
Shape Half Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot