Bahco 168-8-5.5-1P Chainsaw File 200mm x 7/32in

MPN
168-8-5.5-1P
Brand
Bahco
EAN-13
7311518152390
Order Code
95-1677
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2.33 £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Bahco Chainsaw File 168 has smooth single cut teeth for sharpening round hooded chainsaw teeth.

Safe point and special tooth construction for rapid cutting.

Length 200mm (8in).
Diameter: 7/32in.


Type File
CutType Chainsaw
Length 200mm
Shape Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot