Bahco 158-NB Round Nose Pliers 280mm 1pc Precision Tool

MPN
158-NB
Brand
Bahco
EAN-13
7311518277246
Order Code
01-3988
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bahco manufactures the 158-NB round nose pliers, measuring 280 mm. This tool features round noses ideal for bending wire and crafting loops. The Bahco 158-NB pliers are commonly used in jewellery-making and electrical work.
Type Round nose pliers
Length 280mm
Weight 265g

Reviews

Be the first to submit a review

Trustpilot