Bahco 158-N Round Nose Pliers 280mm Durable Precision Tool

MPN
158-N
Brand
Bahco
EAN-13
7311518277239
Order Code
01-3987
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bahco's 158-N round nose pliers are designed with a 280 mm length, ideal for bending and looping wire. These pliers are crafted for precision and professional use, ensuring reliable performance in jewellery making and electrical work. The ergonomic design of the Bahco 158-N round nose pliers provides comfort during prolonged use.
Type Round nose pliers
Length 280mm
Weight 265g

Reviews

Be the first to submit a review

Trustpilot