Bahco 111Z-1 Crowfoot Wrench 1-Piece Spanner Size 1 Inch

Image Representative of Range

Bahco 111Z-1 Crowfoot Wrench 1-Piece Spanner Size 1 Inch

MPN
111Z-1
Brand
Bahco
EAN-13
7314151829063
Order Code
01-3933
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £25.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco 111Z-1 Crowfoot wrench is a 1-piece handtool designed with a spanner size of 1 inch. As part of Bahco's range of handheld tools, it is ideal for accessing hard-to-reach fasteners. This durable crowfoot wrench is suitable for automotive and plumbing applications where traditional wrenches cannot fit.
Type Crowfoot wrench
Imperial or Metric Metric
Size 1"
Length 290mm
DIN Standard DIN 3113

Reviews

Be the first to submit a review

Trustpilot