Bahco 111M-46 Crowfoot Wrench 46mm Metric 1pc

MPN
111M-46
Brand
Bahco
EAN-13
7314150135530
Order Code
01-3928
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £72.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco 111M-46 Crowfoot wrench is a handheld tool with a spanner size of 46 mm. Manufactured by Bahco, this shifter is designed for easy access to hard-to-reach nuts and bolts. It is typically used in automotive repairs and maintenance work where a standard monkey wrench can't fit.
Type Crowfoot wrench
Imperial or Metric Metric
Size 46mm
Length 506mm
DIN Standard DIN 3113

Reviews

Be the first to submit a review

Trustpilot