Bahco 10-24-23 Bowsaw 600mm (24in)

MPN
10-24-23
Brand
Bahco
EAN-13
7311518229368
Order Code
95-1126
Country of Origin
Portugal
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Bacho 10-21 Bowsaw is a lightweight yet heavy-duty bowsaw for all round use. The integrated, ergonomic handle, with its built in hand guard, protects user's knuckles.

A unique mechanism in the handle makes blade changing and tensioning adjustments effortless. The sturdy blade fittings and high blade tension make precision cutting easier than ever before.

51 code represents DRY cutting blade.
23 code represents WET cutting blade.

The Bahco 10-24-23 Bowsaw is supplied with a raker tooth blade, for wet cutting.

Specification

Size: 600m (24in).
Weight: 680g.


Type Saw
Length 600mm

Reviews

Be the first to submit a review

Trustpilot