10-21-51 Bowsaw 530mm (21in)

Bahco Brand: Bahco

Bacho 10-21 Bowsaw is a lightweight yet heavy-duty bowsaw for all round use. The integrated, ergonomic handle, with its built in hand guard, protects user's knuckles.

A unique mechanism in the handle makes blade changing and tensioning adjustments effortless. The sturdy blade fittings and high blade tension make precision cutting easier than ever before.

51 code represents DRY cutting blade.
23 code represents WET cutting blade.

The Bahco 10-21-51 Bowsaw is supplied with a peg tooth blade, for dry cutting.

Specification

Size: 530mm (21in).
Weight: 680g.

Description Image Product Buy Pricing (Ex VAT) Length Type
Bahco 10-21-51 Bowsaw 530mm (21in)
Bahco 10-21-51 Bowsaw 530mm (21in)
Extended range
Order code: 95-1125
MPN: 10-21-51

Available to back orderPlease contact us for lead time
1+ £22.78
Price per unit Ex VAT
Saw
Bahco 10-24-23 Bowsaw 600mm (24in)
Bahco 10-24-23 Bowsaw 600mm (24in)
Standard range
Order code: 95-1126
MPN: 10-24-23

Despatched within 2 working days - 1 in stock
1+ £20.56
Price per unit Ex VAT
600mm Saw
Bahco 10-24-51 Bowsaw 600mm (24in)
Bahco 10-24-51 Bowsaw 600mm (24in)
Standard range
Order code: 95-1127
MPN: 10-24-51

Despatched within 2 working days - 3 in stock
1+ £17.57
Price per unit Ex VAT
600mm Saw
Bahco 10-30-23 Bowsaw 755mm (30in)
Bahco 10-30-23 Bowsaw 755mm (30in)
Standard range
Order code: 95-1128
MPN: 10-30-23

Despatched within 2 working days - 5 in stock
1+ £27.88
Price per unit Ex VAT
Saw
Bahco 10-30-51 Bowsaw 755mm (30in)
Bahco 10-30-51 Bowsaw 755mm (30in)
Standard range
Order code: 95-1129
MPN: 10-30-51

Despatched within 2 working days - 5 in stock
1+ £18.93
Price per unit Ex VAT
Saw

Trustpilot