Bahco 1-230-08-2-2 Handled Round Second Cut File 200mm (8in)

MPN
1-230-08-2-2
Brand
Bahco
EAN-13
7311518000554
Order Code
95-1993
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Bahco Handled Round File 1-230 is fitted with a ERGO™ handle. These files are perfect for filing circular openings or concave surfaces. Tapered towards the point, 8in files are semi-pointed and double cut.

Second Cut: approx.. 36 teeth per 25mm (Medium).
Bastard Cut: approx.. 26 teeth per 25mm (Coarse).

Bahco Handled Round Second Cut File1-230-08-2-2

Size: 200mm (8in).
Cut: Round Second Cut.


Type File
CutType Bastard
Length 200mm
Shape Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot