Handled Round Bastard Cut File 1-230-08-1-2 200mm (8in)

Bahco Brand: Bahco

Bahco Handled Round File 1-230 is fitted with a ERGO™ handle. These files are perfect for filing circular openings or concave surfaces. Tapered towards the point, 8in files are semi-pointed and double cut.

Second Cut: approx.. 36 teeth per 25mm (Medium).
Bastard Cut: approx.. 26 teeth per 25mm (Coarse).

This Bahco Handled Round Bastard File 1-230-08-1-2 has the following specification:

Size: 200mm (8in)
Cut: Round Bastard

Description Image Product Buy Pricing (Ex VAT) Type CutType Length Shape Number of Pieces
Bahco 1-230-08-1-2 Handled Round Bastard Cut File 200mm (8in)
Bahco 1-230-08-1-2 Handled Round Bastard Cut File 200mm (8in)
Standard range
Order code: 95-1992
MPN: 1-230-08-1-2

Despatched within 2 working days - 5 in stock
1+ £10.31
Price per unit Ex VAT
File Bastard 200mm Round 1
Bahco 1-230-08-2-2 Handled Round Second Cut File 200mm (8in)
Bahco 1-230-08-2-2 Handled Round Second Cut File 200mm (8in)
Standard range
Order code: 95-1993
MPN: 1-230-08-2-2

Despatched within 2 working days - 5 in stock
1+ £10.44
Price per unit Ex VAT
File Bastard 200mm Round 1

Trustpilot