Bahco 1-210-10-1-0 Half-Round Bastard Cut Unhandled File 250mm (10in)

MPN
1-210-10-1-0
Brand
Bahco
EAN-13
7311518315429
Order Code
95-1805
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm 200mm 250mm 300mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bahco Half-Round Cut File with a tapered half-round cross section to allow use on convex and concave surfaces. The edges and surfaces are tapered towards the point. It has a double cut surface, and it suitable for deburring work.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 250mm (10in)
Cut: half-round bastard.
Tanged.


Type File
CutType Bastard
Length 250mm
Shape Half round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot