Half-Round Bastard Cut File 1-210-04-1-0 100mm (4in)

Bahco Brand: Bahco

Bahco Half-Round Cut File with a tapered half-round cross section to allow use on convex and concave surfaces. The edges and surfaces are tapered towards the point. It has a double cut surface, and it suitable for deburring work.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 100mm (4in)
Cut: half round bastard.
Tanged.

Description Image Product Buy Pricing (Ex VAT) Length Shape Type CutType Number of Pieces
Bahco 1-210-04-1-0 Half-Round Bastard Cut File 100mm (4in)
Bahco 1-210-04-1-0 Half-Round Bastard Cut File 100mm (4in)
Standard range
Order code: 95-1802
MPN: 1-210-04-1-0

Despatched within 4 working days - 5 in stock
1+ £9.03
Price per unit Ex VAT
100mm Half Round File Bastard 1
Bahco 1-210-06-1-0 Half-Round Bastard Cut File 150mm (6in)
Bahco 1-210-06-1-0 Half-Round Bastard Cut File 150mm (6in)
Standard range
Order code: 95-1803
MPN: 1-210-06-1-0

Despatched within 4 working days - 20 in stock
1+ £9.72
Price per unit Ex VAT
150mm Half Round File Bastard 1
Bahco 1-210-08-1-0 Half-Round Bastard Cut File 200mm (8in)
Bahco 1-210-08-1-0 Half-Round Bastard Cut File 200mm (8in)
Standard range
Order code: 95-1804
MPN: 1-210-08-1-0

Despatched within 4 working days - 20 in stock
1+ £12.86
Price per unit Ex VAT
200mm Half Round File Bastard 1
Bahco 1-210-10-1-0 Half-Round Bastard Cut Unhandled File 250mm (10in)
Bahco 1-210-10-1-0 Half-Round Bastard Cut Unhandled File 250mm (10in)
Standard range
Order code: 95-1805
MPN: 1-210-10-1-0

Despatched within 4 working days - 20 in stock
1+ £18.38
Price per unit Ex VAT
250mm Half round File Bastard 1
Bahco 1-210-12-1-0 Half-Round Bastard Cut File 300mm (12in)
Bahco 1-210-12-1-0 Half-Round Bastard Cut File 300mm (12in)
Extended range
Order code: 95-1806
MPN: 1-210-12-1-0

Available to back orderPlease contact us for lead time
1+ £18.71
Price per unit Ex VAT
300mm Half Round File Bastard 1

Trustpilot