Bahco 1-210-06-3-0 Half-Round Smooth Cut File 150mm (6in)

MPN
1-210-06-3-0
Brand
Bahco
Order Code
95-1820
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm 250mm 300mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Tapered half round cross section allows use on convex and concave surfaces.

Suitable for deburring work.

The edges and surfaces are tapered towards the point. 4in and 6in files are fully pointed, 8in and longer semi-pointed. Double cut.

Size: 150mm (6in)
Cut: half round smooth.
Tanged.


Type File
CutType Smooth
Length 150mm
Shape Half Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot