Bahco 1-160-12-1-0 Square Bastard Cut File 300mm (12in)

MPN
1-160-12-1-0
Brand
Bahco
EAN-13
7311518019907
Order Code
95-2192
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm 200mm 250mm 300mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Double cut teeth for filing slots, keyways, grooves, rectangular holes, internal corners and for fine-adjustment of cutting tools.

Slightly tapered towards tip for surface filing.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 300mm (12in)
Cut: square bastard.
Tanged.


Type File
CutType Bastard
Length 300mm
Shape Square
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot