Square Bastard Cut File 1-160-04-1-0 100mm (4in)

Bahco Brand: Bahco

Double cut teeth for filing slots, keyways, grooves, rectangular holes, internal corners and for fine-adjustment of cutting tools.

Slightly tapered towards tip for surface filing.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 100mm (4in)
Cut: square bastard.

Description Image Product Buy Pricing (Ex VAT) Length Type CutType Shape Number of Pieces
Bahco 1-160-04-1-0 Square Bastard Cut File 100mm (4in)
Bahco 1-160-04-1-0 Square Bastard Cut File 100mm (4in)
Standard range
Order code: 95-2188
MPN: 1-160-04-1-0

Despatched within 4 working days - 4 in stock
1+ £7.56
Price per unit Ex VAT
100mm File Bastard Square 1
Bahco 1-160-06-1-0 Square Bastard Cut File 150mm (6in)
Bahco 1-160-06-1-0 Square Bastard Cut File 150mm (6in)
Standard range
Order code: 95-2189
MPN: 1-160-06-1-0

Despatched within 4 working days - 20 in stock
1+ £6.24
Price per unit Ex VAT
150mm File Bastard Square 1
Bahco 1-160-08-1-0 Square Bastard Cut File 200mm (8in)
Bahco 1-160-08-1-0 Square Bastard Cut File 200mm (8in)
Standard range
Order code: 95-2190
MPN: 1-160-08-1-0

Despatched within 4 working days - 5 in stock
1+ £7.44
Price per unit Ex VAT
200mm File Bastard Square 1
Bahco 1-160-10-1-0 Square Bastard Cut File 250mm (10in)
Bahco 1-160-10-1-0 Square Bastard Cut File 250mm (10in)
Standard range
Order code: 95-2191
MPN: 1-160-10-1-0

Despatched within 4 working days - 5 in stock
1+ £11.94
Price per unit Ex VAT
250mm File Bastard Square 1
Bahco 1-160-12-1-0 Square Bastard Cut File 300mm (12in)
Bahco 1-160-12-1-0 Square Bastard Cut File 300mm (12in)
Standard range
Order code: 95-2192
MPN: 1-160-12-1-0

Despatched within 4 working days - 5 in stock
1+ £19.40
Price per unit Ex VAT
300mm File Bastard Square 1

Trustpilot