Bahco 1-111-08-1-0 Warding Bastard Cut File 200mm (8in)

MPN
1-111-08-1-0
Brand
Bahco
EAN-13
7311518019570
Order Code
95-2287
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.62 £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Warding Cut File is a small rectangular slender file with edges tapered to a point. Both faces are double cut for locksmithing and other precision work.

Smooth Cut: approx.. 62 teeth per 25mm (Fine).
Second Cut: approx.. 36 teeth per 25mm (Medium).
Bastard Cut: approx.. 26 teeth per 25mm (Coarse).

Size 200mm (8in)
Cut: warding bastard.
Tanged.


Type File
CutType Bastard
Length 200mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot